Microchip, 8bit PIC, PIC18F Microcontroller, 25MHz, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-0808
Mfr. Part No.:
PIC18LF6720-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

25MHz

RAM Size

3.84 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Length

10mm

Pulse Width Modulation

5 (CCP)

Number of ADC Units

1

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

ADCs

1(12 x 10 bit)

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy