Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0797
Mfr. Part No.:
PIC18LF46K80T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

1(11 x 12 bit)

Minimum Operating Temperature

-40 °C

Length

10mm

Number of LIN Channels

0

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

2 (CCP)

COO (Country of Origin):
US