Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-0785
Mfr. Part No.:
PIC18LF46K80-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

ADCs

1(11 x 12 bit)

Length

10mm

Pulse Width Modulation

2 (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy