Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0769
Mfr. Part No.:
PIC18LF452-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Pulse Width Modulation

2 (CCP)

Dimensions

10.1 x 10.1 x 1.05mm

Width

10.1mm

Maximum Number of Ethernet Channels

0

ADCs

1(8 x 10 bit)

Length

10.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

COO (Country of Origin):
US