Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 8 kB Flash, 44-Pin QFN

Subtotal (1 reel of 1600 units)*

£2,721.60

(exc. VAT)

£3,265.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1600 +£1.701£2,721.60

*price indicative

RS Stock No.:
821-0725
Mfr. Part No.:
PIC18LF43K22T-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

2 (CCP)

Dimensions

8 x 8 x 0.95mm

Maximum Number of Ethernet Channels

0

Length

8mm

Height

0.95mm

Number of LIN Channels

0

ADCs

1(30 x 10 bit)

Width

8mm

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US