Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
821-0700
Mfr. Part No.:
PIC18LF26K80T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Number of USART Channels

2

Number of CAN Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Number of LIN Channels

0

Height

2.35mm

Width

7.5mm

Pulse Width Modulation

2 (CCP)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1(8 x 12 bit)

Length

17.9mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Program Memory Type

Flash

COO (Country of Origin):
US