Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 8 kB Flash, 28-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
821-0637
Mfr. Part No.:
PIC18LF23K22T-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

2

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.5mm

Width

4mm

Dimensions

4 x 4 x 0.5mm

Pulse Width Modulation

2 (CCP)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

4mm

ADCs

1(19 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Program Memory Type

Flash

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy