Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 64 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-0577
Mfr. Part No.:
PIC18F86J10-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Dimensions

12 x 12 x 1.05mm

Number of Ethernet Channels

0

Width

12mm

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Instruction Set Architecture

Modified Harvard

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.05mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

12mm

ADCs

1(15 x 10 bit)

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy