Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-0558
Mfr. Part No.:
PIC18F8390-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

2

Pulse Width Modulation

2 (CCP)

Length

12mm

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Maximum Operating Temperature

+85 °C

Dimensions

12 x 12 x 1.05mm

Width

12mm

Program Memory Type

Flash

Instruction Set Architecture

Modified Harvard

Minimum Operating Temperature

-40 °C

ADCs

1(12 x 10 bit)

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy