Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-0533
Mfr. Part No.:
PIC18F66K80-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5 V

Number of CAN Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (CCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of Ethernet Channels

0

Length

10mm

ADCs

1(11 x 12 bit)

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Width

10mm

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy