Analog Devices ADUC7024BCPZ62I, 16/32bit ARM7TDMI Microcontroller, ADuC7, 44MHz, 62 kB Flash, 64-Pin LFCSP
- RS Stock No.:
- 820-8895
- Mfr. Part No.:
- ADUC7024BCPZ62I
- Brand:
- Analog Devices
- RS Stock No.:
- 820-8895
- Mfr. Part No.:
- ADUC7024BCPZ62I
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Family Name | ADuC7 | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM7TDMI | |
| Data Bus Width | 16/32bit | |
| Program Memory Size | 62 kB | |
| Maximum Frequency | 44MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Width | 9.1mm | |
| Number of LIN Channels | 0 | |
| ADCs | 1(16 x 12 bit) | |
| Length | 9.1mm | |
| Pulse Width Modulation | 1(3 x 16 bit) | |
| Height | 0.95mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Family Name ADuC7 | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM7TDMI | ||
Data Bus Width 16/32bit | ||
Program Memory Size 62 kB | ||
Maximum Frequency 44MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Width 9.1mm | ||
Number of LIN Channels 0 | ||
ADCs 1(16 x 12 bit) | ||
Length 9.1mm | ||
Pulse Width Modulation 1(3 x 16 bit) | ||
Height 0.95mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
