Silicon Labs C8051F019-GQ, 8bit 8051 Microcontroller, C8051F, 25MHz, 16 kB Flash, 48-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-7017
Mfr. Part No.:
C8051F019-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

1.28 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3 V

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Width

7mm

Number of LIN Channels

0

Height

1.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7mm

Dimensions

7 x 7 x 1.05mm

ADCs

1 (8 x 10 bit)

Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (5 x 16 bit)

Number of PCI Channels

0