Silicon Labs, 32bit ARM Cortex M3, EFM32TG Microcontroller, 32MHz, 32 kB Flash, 48-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-7004
Mfr. Part No.:
EFM32TG222F32-QFP48
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32TG

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.98 → 3.8 V

Number of UART Channels

0

Number of USART Channels

2

Pulse Width Modulation

1

Dimensions

7 x 7 x 1.05mm

Width

7mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Height

1.05mm

Maximum Number of Ethernet Channels

0

ADCs

1 (1 x 12 bit)

Length

7mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0