Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 32 kB Flash, 32-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£5.94
10 - 49£5.45
50 - 249£5.25
250 - 499£5.08
500 +£5.04

*price indicative

Packaging Options:
RS Stock No.:
819-6966
Mfr. Part No.:
C8051F347-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

2.304 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (5 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

1 (21 x 10 bit)

Instruction Set Architecture

MCU

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Dimensions

7 x 7 x 1.45mm

Length

7mm

Height

1.45mm

Number of LIN Channels

0

Width

7mm

Number of Ethernet Channels

0

Number of PCI Channels

0