Silicon Labs C8051F312-GQ, 8bit 8051 Microcontroller, C8051F, 25MHz, 8 kB Flash, 32-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-6897
Mfr. Part No.:
C8051F312-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

1.28 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

3 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

7 x 7 x 1.45mm

Width

7mm

Number of LIN Channels

0

Height

1.45mm

ADCs

1 (21 x 10 bit)

Length

7mm

Number of PCI Channels

0

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0