Silicon Labs, 32bit ARM Cortex M3, EFM32G Microcontroller, 48MHz, 512 kB Flash, 100-Pin QFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-6859
Mfr. Part No.:
EFM32GG280F512-QFP100T
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32G

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.98 → 3.8 V

Number of I2C Channels

2

Number of USART Channels

3

Number of CAN Channels

0

Number of UART Channels

2

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Length

14mm

ADCs

1 (1 x 12 bit)

Instruction Set Architecture

RISC

Width

14mm

Height

1.45mm

Number of LIN Channels

0

Program Memory Type

Flash

Dimensions

14 x 14 x 1.45mm

Number of PCI Channels

0

Pulse Width Modulation

1

Number of Ethernet Channels

0