Silicon Labs C8051F503-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 64 kB Flash, 32-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-6799
Mfr. Part No.:
C8051F503-IM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.25 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Length

7mm

Dimensions

7 x 7 x 1.45mm

Program Memory Type

Flash

Pulse Width Modulation

1 (6 x 16 bit)

ADCs

1 (25 x 12 bit)

Number of LIN Channels

0

Height

1.45mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy