Silicon Labs C8051F547-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 8 kB Flash, 24-Pin QFN
- RS Stock No.:
- 819-6752
- Mfr. Part No.:
- C8051F547-IM
- Brand:
- Silicon Labs
- RS Stock No.:
- 819-6752
- Mfr. Part No.:
- C8051F547-IM
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | C8051F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 1.28 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.25 V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | MCU | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4mm | |
| ADCs | 1 (18 x 12 bit) | |
| Height | 0.75mm | |
| Number of LIN Channels | 0 | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.75mm | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name C8051F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 1.28 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.25 V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture MCU | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
Length 4mm | ||
ADCs 1 (18 x 12 bit) | ||
Height 0.75mm | ||
Number of LIN Channels 0 | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.75mm | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Program Memory Type Flash | ||
