Silicon Labs C8051F509-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 64 kB Flash, 40-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-6736
Mfr. Part No.:
C8051F509-IM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.25 V

Number of USART Channels

0

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

6mm

ADCs

1 (32 x 12 bit)

Height

0.85mm

Number of LIN Channels

0

Width

6mm

Dimensions

6 x 6 x 0.85mm

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C