Silicon Labs C8051F571-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 32 kB Flash, 40-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-6705
Mfr. Part No.:
C8051F571-IM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.25 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

ADCs

1 (32 x 12 bit)

Height

0.85mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Number of LIN Channels

0

Width

6mm

Dimensions

6 x 6 x 0.85mm

Pulse Width Modulation

1 (6 x 16 bit)

Maximum Operating Temperature

+125 °C

Length

6mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy