Microchip, 16bit PIC, dsPIC33F Microcontroller, 40MHz, 128 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5443
Mfr. Part No.:
DSPIC33FJ128GP706-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

8 x 16 bit

ADCs

2 (18 x 12 bit)

Length

10mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US