Microchip, 16bit PIC, dsPIC33F Microcontroller, 40MHz, 128 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 819-5440
- Mfr. Part No.:
- DSPIC33FJ128MC710-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 819-5440
- Mfr. Part No.:
- DSPIC33FJ128MC710-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | dsPIC33F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 8 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 2 | |
| Number of I2C Channels | 2 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Width | 12mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.05mm | |
| Number of ADC Units | 2 | |
| Pulse Width Modulation | 8 (8 x 16 bit) | |
| Dimensions | 12 x 12 x 1.05mm | |
| Number of LIN Channels | 0 | |
| Length | 12mm | |
| ADCs | 2 (24 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name dsPIC33F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 8 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 2 | ||
Number of I2C Channels 2 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Width 12mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
Number of ADC Units 2 | ||
Pulse Width Modulation 8 (8 x 16 bit) | ||
Dimensions 12 x 12 x 1.05mm | ||
Number of LIN Channels 0 | ||
Length 12mm | ||
ADCs 2 (24 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- US
