Microchip, 16bit PIC, DSPIC33EP Microcontroller, 40MHz, 280 kB Flash, 121-Pin TFBGA
- RS Stock No.:
- 819-5415
- Mfr. Part No.:
- DSPIC33EP256MU810-I/BG
- Brand:
- Microchip
- RS Stock No.:
- 819-5415
- Mfr. Part No.:
- DSPIC33EP256MU810-I/BG
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | DSPIC33EP | |
| Package Type | TFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 121 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 280 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 28 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 16 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of UART Channels | 4 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 2 | |
| Number of LIN Channels | 0 | |
| Height | 0.85mm | |
| Width | 10mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Length | 10mm | |
| ADCs | 2 (32 x 10 bit) | |
| Dimensions | 10 x 10 x 0.85mm | |
| Pulse Width Modulation | 16 (12 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name DSPIC33EP | ||
Package Type TFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 121 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 280 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 28 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 16 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of UART Channels 4 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 2 | ||
Number of LIN Channels 0 | ||
Height 0.85mm | ||
Width 10mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
Length 10mm | ||
ADCs 2 (32 x 10 bit) | ||
Dimensions 10 x 10 x 0.85mm | ||
Pulse Width Modulation 16 (12 x 16 bit) | ||
- COO (Country of Origin):
- US
