Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 144 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
819-5373
Mfr. Part No.:
DSPIC30F6010-20I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

144 kB

Maximum Frequency

25MHz

RAM Size

8.192 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of I2C Channels

1

Number of CAN Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.2mm

Width

14mm

Dimensions

14 x 14 x 1.2mm

Pulse Width Modulation

8 (8 x 16 bit)

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (16 x 10 bit)

Length

14mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US