Microchip, 16bit PIC, dsPIC30F Microcontroller, 25MHz, 24 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 819-5305
- Mfr. Part No.:
- DSPIC30F3011-20I/P
- Brand:
- Microchip
- RS Stock No.:
- 819-5305
- Mfr. Part No.:
- DSPIC30F3011-20I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | dsPIC30F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 24 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.5 to 5.5 V | |
| Number of USART Channels | 0 | |
| ADCs | 1 (9 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Height | 4.95mm | |
| Width | 0.58in | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 4 (6 x 16 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 53.21mm | |
| Number of ADC Units | 1 | |
| Dimensions | 2.095 x 0.58 x 0.195in | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name dsPIC30F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 24 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.5 to 5.5 V | ||
Number of USART Channels 0 | ||
ADCs 1 (9 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Height 4.95mm | ||
Width 0.58in | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 4 (6 x 16 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Length 53.21mm | ||
Number of ADC Units 1 | ||
Dimensions 2.095 x 0.58 x 0.195in | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
