Microchip, 16bit PIC, dsPIC30F Microcontroller, 15MHz, 12 kB Flash, 44-Pin TQFP

Subtotal (1 pack of 160 units)*

£692.16

(exc. VAT)

£830.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
160 +£4.326£692.16

*price indicative

RS Stock No.:
819-5294
Mfr. Part No.:
DSPIC30F2023-30I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

15MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of Ethernet Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (12 x 10 bit)

Length

10.1mm

Number of LIN Channels

0

Number of ADC Units

1

Dimensions

10.1 x 10.1 x 1.05mm

Number of PCI Channels

0

Width

10.1mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

2 (8 x 16 bit)

COO (Country of Origin):
US