Microchip, 16bit PIC, dsPIC30F Microcontroller, 15MHz, 12 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
819-5291
Mfr. Part No.:
DSPIC30F2020-30I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

15MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Number of Ethernet Channels

0

Length

35.18mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of PCI Channels

0

Pulse Width Modulation

2 (8 x 16 bit)

Dimensions

35.18 x 7.49 x 3.43mm

Width

7.49mm

Height

3.43mm

Number of LIN Channels

0

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy