Microchip, 16bit PIC, dsPIC30F Microcontroller, 15MHz, 6 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5260
Mfr. Part No.:
DSPIC30F1010-30I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC30F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

6 kB

Maximum Frequency

15MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (8 x 16 bit)

Dimensions

35.18 x 7.49 x 3.43mm

Width

7.49mm

Height

3.43mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1 (6 x 10 bit)

Length

35.18mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US