Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 4 kB Flash, 20-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-4917
Mfr. Part No.:
MSP430G2353IN20
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

24.33mm

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

0

Number of LIN Channels

1

Height

5.08mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

6.35mm

Dimensions

24.33 x 6.35 x 5.08mm

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy