Texas Instruments MSP430G2221IPW14, 16bit MSP430 Microcontroller, MSP430, 16MHz, 2 kB Flash, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-4835
Mfr. Part No.:
MSP430G2221IPW14
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

5.1 x 4.5 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

0

Width

4.5mm