Texas Instruments MSP430F2013TN, 16bit MSP430 Microcontroller, MSP430, 16MHz, 2 kB + 256 B Flash, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-4737
Mfr. Part No.:
MSP430F2013TN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB + 256 B

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Width

6.35mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

5.08mm

Number of LIN Channels

0

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

0

Program Memory Type

Flash

Length

19.3mm

ADCs

1 (4 x 16 bit)

Dimensions

19.3 x 6.35 x 5.08mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy