Silicon Labs C8051F974-A-GM, 8bit 8051 Microcontroller, C8051F, 25MHz, 16 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-3677
Mfr. Part No.:
C8051F974-A-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Dimensions

5 x 5 x 0.85mm

Width

5mm

Number of LIN Channels

0

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

0.85mm

ADCs

1 (28 x 10 bit)

Length

5mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (3 x 16 bit)

Number of PCI Channels

0