Silicon Labs C8051F973-A-GM, 8bit 8051 Microcontroller, C8051F, 25MHz, 16 kB Flash, 48-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3668
Mfr. Part No.:
C8051F973-A-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

3 V

Number of USART Channels

0

Number of CAN Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

6 x 6 x 0.55mm

Width

6mm

Number of LIN Channels

0

Height

0.55mm

ADCs

1 (43 x 10 bit)

Length

6mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0