Microchip, 8bit PIC18F, PIC18F Microcontroller, 40MHz, 48 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 819-0763
- Mfr. Part No.:
- PIC18F6585-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 819-0763
- Mfr. Part No.:
- PIC18F6585-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.328 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 1 | |
| Pulse Width Modulation | 1 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Dimensions | 10.1 x 10.1 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Width | 10.1mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Height | 1.05mm | |
| Length | 10.1mm | |
| ADCs | 1(12 x 10 bit) | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 48 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.328 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of CAN Channels 1 | ||
Number of USART Channels 1 | ||
Pulse Width Modulation 1 x 10 bit | ||
Instruction Set Architecture RISC | ||
Dimensions 10.1 x 10.1 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Width 10.1mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Height 1.05mm | ||
Length 10.1mm | ||
ADCs 1(12 x 10 bit) | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
