Microchip PIC18F4610-I/P, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 64 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
819-0738
Mfr. Part No.:
PIC18F4610-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.968 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

1(13 x 10 bit)

Instruction Set Architecture

C Compiler

Number of LIN Channels

0

Width

0.58in

Dimensions

2.095 x 0.58 x 0.195in

Pulse Width Modulation

1

Program Memory Type

Flash

Height

4.95mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US