Microchip, 8bit PIC18F, PIC18F Microcontroller, 64MHz, 32 kB Flash, 44-Pin TQFP

Subtotal (1 pack of 160 units)*

£368.00

(exc. VAT)

£441.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
160 +£2.30£368.00

*price indicative

RS Stock No.:
819-0722
Mfr. Part No.:
PIC18F45K80-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of I2C Channels

1

Number of CAN Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

2

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

1

Length

10mm

ADCs

1(11 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

10mm

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of PCI Channels

0

Pulse Width Modulation

4

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
US