Microchip, 8bit PIC18F, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PLCC

Stock information currently inaccessible
RS Stock No.:
819-0704
Mfr. Part No.:
PIC18F452T-I/L
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

16.66mm

Maximum Number of Ethernet Channels

0

ADCs

1(8 x 10 bit)

Number of Ethernet Channels

0

Height

4.06mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of LIN Channels

0

Number of PCI Channels

0

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

2 x 10 bit

COO (Country of Origin):
US

PIC18F242/252/442/452 8-Bit Flash Microcontrollers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy