Microchip, 8bit PIC18F, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 819-0700
- Mfr. Part No.:
- PIC18F452-E/PT
- Brand:
- Microchip
Subtotal (1 pack of 160 units)*
£1,112.16
(exc. VAT)
£1,334.56
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 160 + | £6.951 | £1,112.16 |
*price indicative
- RS Stock No.:
- 819-0700
- Mfr. Part No.:
- PIC18F452-E/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1.536 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.43mm | |
| Width | 7.49mm | |
| Dimensions | 35.18 x 7.49 x 3.43mm | |
| Pulse Width Modulation | 2 x 10 bit | |
| ADCs | 1(8 x 10 bit) | |
| Length | 35.18mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1.536 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.43mm | ||
Width 7.49mm | ||
Dimensions 35.18 x 7.49 x 3.43mm | ||
Pulse Width Modulation 2 x 10 bit | ||
ADCs 1(8 x 10 bit) | ||
Length 35.18mm | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- US
