Texas Instruments, 32bit C28x, Piccolo Microcontroller, 90MHz, 256 kB Flash, 100-Pin HTQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-4866
Mfr. Part No.:
TMS320F28069PZPS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Piccolo

Package Type

HTQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

90MHz

RAM Size

100 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.05mm

Pulse Width Modulation

1 (19 Channel)

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

14.2mm

ADCs

1 (16 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0