Texas Instruments TMS320F28030PAGT, 32bit C28x Microcontroller, Piccolo, 60MHz, 32 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4831
Mfr. Part No.:
TMS320F28030PAGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Piccolo

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

60MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of PCI Channels

0

Dimensions

10.2 x 10.2 x 1.05mm

Minimum Operating Temperature

-40 °C

Width

10.2mm

Number of LIN Channels

1

Height

1.05mm

Maximum Number of Ethernet Channels

0

ADCs

1 (14 x 12 bit)

Instruction Set Architecture

MCU

Number of Ethernet Channels

0

Length

10.2mm

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Pulse Width Modulation

1 (12 Channel)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy