Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 16 kB Flash, 40-Pin QFN

Stock information currently inaccessible
RS Stock No.:
818-2686
Mfr. Part No.:
PIC18F44K22T-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

8mm

Pulse Width Modulation

2

Height

0.95mm

Number of LIN Channels

0

Dimensions

8 x 8 x 0.95mm

Length

8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

ADCs

1(28 x 10 bit)

Program Memory Type

Flash

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
US

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy