Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 8 kB Flash, 40-Pin QFN

Stock information currently inaccessible
RS Stock No.:
818-2649
Mfr. Part No.:
PIC18F43K22T-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

ADCs

1(28 x 10 bit)

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

RISC

Length

8mm

Maximum Operating Temperature

+85 °C

Height

0.95mm

Number of LIN Channels

0

Number of ADC Units

1

Width

8mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy