Microchip, 8bit PIC18F, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
818-2605
Mfr. Part No.:
PIC18F26K80T-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

1

ADCs

1(8 x 12 bit)

Length

10.5mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

5.6mm

Program Memory Type

Flash

Pulse Width Modulation

4

Height

1.85mm

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 5.6 x 1.85mm

Number of LIN Channels

0

COO (Country of Origin):
US

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy