Microchip, 8bit PIC18F, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

Subtotal (1 reel of 1600 units)*

£3,460.80

(exc. VAT)

£4,153.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1600 +£2.163£3,460.80

*price indicative

RS Stock No.:
818-2595
Mfr. Part No.:
PIC18F26K80T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

2

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

17.9mm

Program Memory Type

Flash

ADCs

1(8 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

4

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Minimum Operating Temperature

-40 °C

Height

2.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Number of ADC Units

1

COO (Country of Origin):
US

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers