Microchip, 8bit PIC18F, PIC18F Microcontroller, 40MHz, 64 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
818-2573
Mfr. Part No.:
PIC18F2610-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.968 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Height

2.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Maximum Number of Ethernet Channels

0

ADCs

1(10 x 10 bit)

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy