Microchip, 8bit PIC18F, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2563
Mfr. Part No.:
PIC18F25K80-E/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(8 x 12 bit)

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Width

0.335in

Height

3.81mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

4

Dimensions

1.4 x 0.335 x 0.15in

COO (Country of Origin):
US