Microchip, 8bit PIC18F, PIC18F Microcontroller, 40MHz, 48 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
818-2554
Mfr. Part No.:
PIC18F2515-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

40MHz

RAM Size

3.968 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Height

3.81mm

Minimum Operating Temperature

-40 °C

Width

0.295in

Instruction Set Architecture

C Compiler

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

ADCs

1(10 x 10 bit)

Length

35.56mm

Pulse Width Modulation

2

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of LIN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy