Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 16 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
818-2548
Mfr. Part No.:
PIC18F24K22T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

17.9mm

ADCs

1(17 x 10 bit)

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.05mm

Pulse Width Modulation

2

Height

2.05mm

COO (Country of Origin):
US

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy