Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 16 kB Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2539
Mfr. Part No.:
PIC18F24K22T-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of ADC Units

1

Length

5mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

ADCs

1(17 x 10 bit)

Pulse Width Modulation

2

Dimensions

5 x 5 x 0.5mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.5mm

Width

5mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US