Microchip, 8bit PIC18F, PIC18F Microcontroller, 16MHz, 8 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2478
Mfr. Part No.:
PIC18F23K22-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

2

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

ADCs

1(17 x 10 bit)

Length

8.2mm

Height

1.85mm

Width

5.6mm

Dimensions

8.2 x 5.6 x 1.85mm

Pulse Width Modulation

2

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
US